Filter Your Search
1 - 3 of 3 results
|
Y16304K99000T0R
Vishay Foil Resistors
|
$10.9975 | Obsolete | 4.99 kΩ | 0.01 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 79 V | 150 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | ONE SURFACE | 640 µm | 3.2 mm | 1.57 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||||
|
Y16304K99000T0R
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 4.99 kΩ | 0.01 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | ANTI-SULFUR; NON-INDUCTIVE; ULTRA HIGH PRECISION | 70 °C | YES | 79 V | e0 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | 640 µm | 3.2 mm | 1.57 mm | VISHAY PRECISION GROUP INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
Y16304K99000T0R
Vishay Intertechnologies
|
Check for Price | No | Transferred | 4.99 kΩ | 0.01 % | 250 mW | 1206 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VFCP1206 (Z FOIL) | 79 V | e0 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) | 640 µm | 3.2 mm | 1.57 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |