Filter Your Search
1 - 2 of 2 results
|
Y162849K9000T9R
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 49.9 kΩ | 0.01 % | 750 mW | 2512 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSMP2512 (Z FOIL) | 220 V | 150 °C | -55 °C | Chip | 2 | TR | 640 µm | 6.32 mm | 3.23 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||
|
Y162849K9000T9R
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 49.9 kΩ | 0.01 % | 750 mW | 2512 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE; ULTRA HIGH PRECISION | 70 °C | YES | 220 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 640 µm | 6.32 mm | 3.23 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | CHIP | 8533.21.00.30 |