Filter Your Search
1 - 2 of 2 results
|
Y162848R7000F9W
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 48.7 Ω | 1 % | 750 mW | 2512 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSMP2512 (Z FOIL) | 220 V | 150 °C | -55 °C | Chip | 2 | Waffle Pack | 640 µm | 6.32 mm | 3.23 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||
|
Y162848R7000F9W
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 48.7 Ω | 1 % | 750 mW | 2512 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 220 V | 150 °C | -55 °C | Rectangular | 2 | Waffle Pack | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 640 µm | 6.32 mm | 3.23 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.30 |