Parametric results for: Y162513K0000T9R under Metal Foil Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: y162513k0000t9r
Select parts from the table below to compare.
Compare
Compare
Y162513K0000T9R
Vishay Foil Resistors
Check for Price Buy Yes Yes End Of Life 13 kΩ 0.01 % 300 mW 1206 SURFACE MOUNT SMT 0.2 ppm/°C FIXED RESISTOR METAL FOIL NON INDUCTIVE; ULTRA HIGH PRECISION 70 °C YES 87 V 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR TIN SILVER COPPER OVER NICKEL WRAPAROUND 640 µm 3.2 mm 1.57 mm VISHAY PRECISION GROUP INC SMT, 1206 compliant EAR99 8533.21.00.30
Y162513K0000T9R
Vishay Intertechnologies
Check for Price Buy Yes Transferred 13 kΩ 0.01 % 300 mW 1206 SMT 0.2 ppm/°C FIXED RESISTOR METAL FOIL 87 V 150 °C -55 °C Chip 2 TR 640 µm 3.2 mm 1.57 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
Y162513K0000T9R
Vishay Precision Group Inc
Check for Price Buy Yes Yes End Of Life 13 kΩ 0.01 % 300 mW 1206 SURFACE MOUNT SMT 0.2 ppm/°C FIXED RESISTOR METAL FOIL NON INDUCTIVE; ULTRA HIGH PRECISION 70 °C YES 87 V 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR TIN SILVER COPPER OVER NICKEL WRAPAROUND 640 µm 3.2 mm 1.57 mm VISHAY PRECISION GROUP INC CHIP compliant EAR99 8533.21.00.30