Filter Your Search
1 - 3 of 3 results
|
Y1624200R000Q9R
Vishay Foil Resistors
|
$32.6407 | Yes | Obsolete | 200 Ω | 0.02 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | ULTRA HIGH PRECISION, NON INDUCTIVE | 70 °C | YES | 40 V | 150 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 640 µm | 2.03 mm | 1.27 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | 8533.21.00.30 | Vishay | ||||||
|
Y1624200R000Q9R
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 200 Ω | 0.02 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE; ULTRA HIGH PRECISION | 70 °C | YES | 40 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 640 µm | 2.03 mm | 1.27 mm | VISHAY PRECISION GROUP INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | |||
|
Y1624200R000Q9R
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 200 Ω | 0.02 % | 200 mW | 0805 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSMP0805 (Z FOIL) | 40 V | 150 °C | -55 °C | Chip | 2 | TR | 640 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay |