Filter Your Search
1 - 2 of 2 results
|
Y16224K27000D9L
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 4.27 kΩ | 0.5 % | 1.5 W | THROUGH HOLE MOUNT | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 300 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | FLAT | 13.72 mm | 5.08 mm | 15.62 mm | 10.16 mm | 3.81 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||
|
Y16224K27000D9L
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 4.27 kΩ | 0.5 % | 8 W | 4015 | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VPR220Z (Z FOIL) | 300 V | MIL-PRF-39009 | 150 °C | -55 °C | Molded | 2 | Bulk | 13.72 mm | 5.08 mm | 15.62 mm | 10.16 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |