Filter Your Search
1 - 3 of 3 results
|
Y16223K65000B0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 3.65 kΩ | 0.1 % | 8 W | 4015 | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VPR220Z (Z FOIL) | 300 V | e0 | MIL-PRF-39009 | 150 °C | -55 °C | Molded | 2 | Bulk | Tin/Lead (Sn/Pb) | 13.72 mm | 5.08 mm | 15.62 mm | 10.16 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||
|
Y16223K65000B0L
Vishay Foil Resistors
|
Check for Price | No | No | Active | 3.65 kΩ | 0.1 % | 1.5 W | 4015 | THROUGH HOLE MOUNT | Radial | .2 ppm/°C | FIXED RESISTOR | METAL FOIL | POWER DISSIPATED USING HEATSINK: 8W, NON-INDUCTIVE, ULTRA HIGH PRECISION | 25 °C | NO | 300 V | e0 | MIL-PRF-39009 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD | FLAT | 13.72 mm | 5.08 mm | 15.62 mm | 10.16 mm | 3.81 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | Radial, 4015 | 8533.21.00.90 | |||
|
Y16223K65000B0L
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 3.65 kΩ | 0.1 % | 1.5 W | 4015 | THROUGH HOLE MOUNT | Radial | .2 ppm/°C | FIXED RESISTOR | METAL FOIL | POWER DISSIPATED USING HEATSINK: 8W, NON-INDUCTIVE, ULTRA HIGH PRECISION | 25 °C | NO | 300 V | e0 | MIL-PRF-39009 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD | FLAT | 13.72 mm | 5.08 mm | 15.62 mm | 10.16 mm | 3.81 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | TO-220 | 8533.21.00.90 |