Filter Your Search
1 - 2 of 2 results
|
Y1622271R000C0L
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 271 Ω | 0.25 % | 1.5 W | 4015 | THROUGH HOLE MOUNT | Radial | .2 ppm/°C | FIXED RESISTOR | METAL FOIL | POWER DISSIPATED USING HEATSINK: 8W, NON-INDUCTIVE, ULTRA HIGH PRECISION | 25 °C | NO | 300 V | e0 | MIL-PRF-39009 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD | FLAT | 13.72 mm | 5.08 mm | 15.62 mm | 10.16 mm | 3.81 mm | VISHAY PRECISION GROUP INC | TO-220 | compliant | EAR99 | 8533.21.00.90 | ||
|
Y1622271R000C0L
Vishay Foil Resistors
|
Check for Price | No | No | Active | 271 Ω | 0.25 % | 1.5 W | 4015 | THROUGH HOLE MOUNT | Radial | .2 ppm/°C | FIXED RESISTOR | METAL FOIL | POWER DISSIPATED USING HEATSINK: 8W, NON-INDUCTIVE, ULTRA HIGH PRECISION | 25 °C | NO | 300 V | e0 | MIL-PRF-39009 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD | FLAT | 13.72 mm | 5.08 mm | 15.62 mm | 10.16 mm | 3.81 mm | VISHAY PRECISION GROUP INC | Radial, 4015 | compliant | EAR99 | 8533.21.00.90 |