Filter Your Search
1 - 10 of 5,552 results
|
Y16119K76000F9R
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 9.76 kΩ | 1 % | 300 mW | 2010 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSM2010 | 145 V | 150 °C | -55 °C | Chip | 2 | TR | 640 µm | 5.03 mm | 2.46 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||
|
Y1617106K000B0R
Vishay Precision Group Inc
|
Check for Price | No | Active | 106 kΩ | 0.1 % | 400 mW | 2512 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | e0 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | 640 µm | 6.32 mm | 3.23 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||||
|
Y1617379R000C0R
Vishay Precision Group Inc
|
Check for Price | No | Active | 379 Ω | 0.25 % | 400 mW | 2512 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | e0 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | 640 µm | 6.32 mm | 3.23 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||||
|
Y1617123K000A0W
Vishay Precision Group Inc
|
Check for Price | No | Active | 123 kΩ | 0.05 % | 400 mW | 2512 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | e0 | 150 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) | WRAPAROUND | 640 µm | 6.32 mm | 3.23 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||||
|
Y161112K4000T9W
Vishay Foil Resistors
|
Check for Price | Yes | Yes | Active | 12.4 kΩ | 0.01 % | 300 mW | 2010 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 145 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 640 µm | 5.03 mm | 2.46 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | SMT, 2010 | 8533.21.00.30 | ||||
|
Y16166K73000T0R
Vishay Precision Group Inc
|
Check for Price | No | Active | 6.73 kΩ | 0.01 % | 300 mW | 2010 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | e0 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | 640 µm | 5.03 mm | 2.46 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||||
|
Y16164K37000T9W
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 4.37 kΩ | 0.01 % | 300 mW | 2010 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 150 °C | -55 °C | Chip | 2 | Waffle Pack | WRAPAROUND | 640 µm | 5.03 mm | 2.46 mm | VISHAY PRECISION GROUP INC | compliant | ||||||||||||
|
Y161120K0000T0R
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 20 kΩ | 0.01 % | 300 mW | 2010 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 145 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 640 µm | 5.03 mm | 2.46 mm | VISHAY PRECISION GROUP INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | ||||
|
Y161120R3000D9W
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 20.3 Ω | 0.5 % | 300 mW | 2010 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSM2010 | 145 V | 150 °C | -55 °C | Chip | 2 | Waffle Pack | 640 µm | 5.03 mm | 2.46 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||
|
Y16113K09000D9W
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 3.09 kΩ | 0.5 % | 300 mW | 2010 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSM2010 | 145 V | 150 °C | -55 °C | Chip | 2 | Waffle Pack | 640 µm | 5.03 mm | 2.46 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |