Filter Your Search
1 - 2 of 2 results
|
Y16115K69000C9W
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 5.69 kΩ | 0.25 % | 300 mW | 2010 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 145 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 640 µm | 5.03 mm | 2.46 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||
|
Y16115K69000C9W
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 5.69 kΩ | 0.25 % | 300 mW | 2010 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSM2010 | 145 V | 150 °C | -55 °C | Chip | 2 | Waffle Pack | 640 µm | 5.03 mm | 2.46 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |