Filter Your Search
1 - 1 of 1 results
|
Y1611267R000D0R
Vishay Precision Group Inc
|
Check for Price | No | Active | 267 Ω | 0.5 % | 300 mW | 2010 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 145 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 640 µm | 5.03 mm | 2.46 mm | VISHAY PRECISION GROUP INC | not_compliant | EAR99 | 8533.21.00.30 |