Filter Your Search
1 - 3 of 3 results
|
Y161113K7000T9R
Vishay Foil Resistors
|
Check for Price | Yes | Yes | Active | 13.7 kΩ | 0.01 % | 300 mW | 2010 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 145 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 640 µm | 5.03 mm | 2.46 mm | VISHAY PRECISION GROUP INC | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | |||
|
Y161113K7000T9R
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 13.7 kΩ | 0.01 % | 300 mW | 2010 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 145 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 640 µm | 5.03 mm | 2.46 mm | VISHAY PRECISION GROUP INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
Y161113K7000T9R
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 13.7 kΩ | 0.01 % | 300 mW | 2010 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSM2010 | 145 V | 150 °C | -55 °C | Chip | 2 | TR | 640 µm | 5.03 mm | 2.46 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |