Filter Your Search
1 - 10 of 1,850 results
|
Y16114K99000B0W
Vishay Foil Resistors
|
$21.4554 | Obsolete | 4.99 kΩ | 0.1 % | 300 mW | 2010 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 145 V | 150 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | WRAPAROUND | 640 µm | 5.03 mm | 2.46 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | |||||||||
|
Y161140R2000B0W
Vishay Foil Resistors
|
$21.4554 | No | No | Active | 40.2 Ω | 0.1 % | 300 mW | 2010 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 145 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 640 µm | 5.03 mm | 2.46 mm | VISHAY PRECISION GROUP INC | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | ||||
|
Y1611100R000Q9R
Vishay Foil Resistors
|
$36.9814 | Yes | Yes | Active | 100 Ω | 0.02 % | 300 mW | 2010 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 145 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 640 µm | 5.03 mm | 2.46 mm | VISHAY PRECISION GROUP INC | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | ||||
|
Y161110K0000T9R
Vishay Foil Resistors
|
$37.5506 | Yes | Yes | Active | 10 kΩ | 0.01 % | 300 mW | 2010 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 145 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 640 µm | 5.03 mm | 2.46 mm | VISHAY PRECISION GROUP INC | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | ||||
|
Y161135K7000Q0R
Vishay Foil Resistors
|
$40.7308 | Obsolete | 35.7 kΩ | 0.02 % | 300 mW | 2010 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 145 V | 150 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 640 µm | 5.03 mm | 2.46 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | |||||||||
|
Y16115K69000C9W
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 5.69 kΩ | 0.25 % | 300 mW | 2010 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 145 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 640 µm | 5.03 mm | 2.46 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||||
|
Y16111K32000D0R
Vishay Intertechnologies
|
Check for Price | No | Transferred | 1.32 kΩ | 0.5 % | 300 mW | 2010 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSM2010 | 145 V | e0 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) | 640 µm | 5.03 mm | 2.46 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||
|
Y1611332R000F0R
Vishay Intertechnologies
|
Check for Price | No | Transferred | 332 Ω | 1 % | 300 mW | 2010 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSM2010 | 145 V | e0 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) | 640 µm | 5.03 mm | 2.46 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||
|
Y161135K7000T0R
Vishay Intertechnologies
|
Check for Price | No | Transferred | 35.7 kΩ | 0.01 % | 300 mW | 2010 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSM2010 | 145 V | e0 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) | 640 µm | 5.03 mm | 2.46 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||
|
Y161134R0000B0R
Vishay Intertechnologies
|
Check for Price | No | Transferred | 34 Ω | 0.1 % | 300 mW | 2010 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSM2010 | 145 V | e0 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) | 640 µm | 5.03 mm | 2.46 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |