Filter Your Search
1 - 3 of 3 results
|
Y149610K0000T0W
Vishay Intertechnologies
|
Check for Price | No | Transferred | 10 kΩ | 0.01 % | 150 mW | 1206 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSM1206 | 61 V | e0 | 150 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) | 640 µm | 3.2 mm | 1.57 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||
|
Y149610K0000T0W
Vishay Foil Resistors
|
Check for Price | No | No | Active | 10 kΩ | 0.01 % | 150 mW | 1206 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSM | 70 °C | YES | 61 V | e0 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn/Pb) | WRAPAROUND | 640 µm | 3.2 mm | 1.57 mm | VISHAY PRECISION GROUP INC | unknown | EAR99 | SMT, 1206 | 8533.21.00.30 | |||
|
Y149610K0000T0W
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 10 kΩ | 0.01 % | 150 mW | 1206 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSM | 70 °C | YES | 61 V | e0 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn/Pb) | WRAPAROUND | 640 µm | 3.2 mm | 1.57 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | CHIP | 8533.21.00.30 |