Parametric results for: Y14880R10000B9R under Metal Foil Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: y14880r10000b9r
Select parts from the table below to compare.
Compare
Compare
Y14880R10000B9R
Vishay Foil Resistors
$18.2614 Yes Yes Active 100 mΩ 0.1 % 2 W 3637 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR METAL FOIL HIGH PRECISION 70 °C YES MIL-PRF-55342 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 635 µm 9.144 mm 9.398 mm VISHAY PRECISION GROUP INC SMT, 3637 unknown EAR99 8533.21.00.30
Y14880R10000B9R
Vishay Intertechnologies
Check for Price Yes Transferred 100 mΩ 0.1 % 2 W 3637 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR METAL FOIL YES 447.2 mV MIL-PRF-55342 170 °C -65 °C All-Welded 2 TR WRAPAROUND 635 µm 9.144 mm 9.398 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 Vishay
Y14880R10000B9R
Vishay Precision Group Inc
Check for Price Yes Yes Active 100 mΩ 0.1 % 2 W 3637 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR METAL FOIL HIGH PRECISION 70 °C YES MIL-PRF-55342 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 635 µm 9.144 mm 9.398 mm VISHAY PRECISION GROUP INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30