Filter Your Search
1 - 3 of 3 results
|
Y14880R02000B9R
Vishay Foil Resistors
|
$18.2801 | Yes | Obsolete | 20 mΩ | 0.1 % | 2 W | 3637 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 200 mV | 170 °C | -65 °C | Rectangular | 4 | TR, 13 INCH | WRAPAROUND | 635 µm | 9.144 mm | 9.398 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | 8533.21.00.30 | Vishay | |||||
|
Y14880R02000B9R
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 20 mΩ | 0.1 % | 2 W | 3637 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL FOIL | HIGH PRECISION | 70 °C | YES | MIL-PRF-55342 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 635 µm | 9.144 mm | 9.398 mm | VISHAY PRECISION GROUP INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Vishay | |||
|
Y14880R02000B9R
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 20 mΩ | 0.1 % | 2 W | 3637 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 200 mV | MIL-PRF-55342 | 170 °C | -65 °C | All-Welded | 2 | TR | WRAPAROUND | 635 µm | 9.144 mm | 9.398 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay |