Parametric results for: Y145524K0000A0 under Metal Foil Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: y145524k0000a0
Select parts from the table below to compare.
Compare
Compare
Y145524K0000A0W
Vishay Precision Group Inc
Check for Price No Active 24 kΩ 0.05 % 200 mW 1506 SURFACE MOUNT SMT 2 ppm/°C FIXED RESISTOR METAL FOIL YES 78 V 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Waffle Pack TIN LEAD SILVER OVER NICKEL WRAPAROUND 640 µm 3.81 mm 1.57 mm VISHAY PRECISION GROUP INC not_compliant EAR99 12 4.54 54.480000000000004 Military: -55C to +150C 2024-01-23 7439-92-1 22 YES 7440-02-0, 7439-92-1 DRC Conflict Free CMRT V6.31 [object Object]
Y145524K0000A0W
Vishay Foil Resistors
Check for Price Obsolete 24 kΩ 0.05 % 200 mW 1506 SURFACE MOUNT SMT 2 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES 78 V 150 °C -55 °C Rectangular 2 WAFFLE PACK WRAPAROUND 640 µm 3.81 mm 1.57 mm VISHAY FOIL RESISTORS unknown EAR99 4.54 Military: -55C to +150C CHIP
Y145524K0000A0W
Vishay Intertechnologies
Check for Price No Transferred 24 kΩ 0.05 % 200 mW 1506 SMT 2 ppm/°C FIXED RESISTOR METAL FOIL VSM1506 78 V e0 150 °C -55 °C Chip 2 Waffle Pack Tin/Lead (Sn/Pb) 640 µm 3.81 mm 1.57 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 4.54 Military: -55C to +150C