Filter Your Search
1 - 3 of 3 results
|
Y14551K40000A0R
Vishay Foil Resistors
|
$32.9707 | Obsolete | 1.4 kΩ | 0.05 % | 200 mW | 1506 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 78 V | 150 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 640 µm | 3.81 mm | 1.57 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | |||||||
|
Y14551K40000A0R
Vishay Precision Group Inc
|
Check for Price | No | Active | 1.4 kΩ | 0.05 % | 200 mW | 1506 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 78 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 640 µm | 3.81 mm | 1.57 mm | VISHAY PRECISION GROUP INC | not_compliant | EAR99 | ||||||
|
Y14551K40000A0R
Vishay Intertechnologies
|
Check for Price | No | Transferred | 1.4 kΩ | 0.05 % | 200 mW | 1506 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSM1506 | 78 V | e0 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) | 640 µm | 3.81 mm | 1.57 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |