Filter Your Search
1 - 2 of 2 results
|
Y1453160R000T9L
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 160 Ω | 0.01 % | 600 mW | 3011 | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | 300 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||
|
Y1453160R000T9L
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 160 Ω | 0.01 % | 600 mW | 3011 | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | Z201 (Z-FOIL) | 300 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |