Filter Your Search
1 - 10 of 1,246 results
|
Y128819K6000V0R
Vishay Intertechnologies
|
Check for Price | No | Transferred | 19.6 kΩ | 0.005 % | 600 mW | 3011 | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | Z555 (Z FOIL) | 300 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | 635 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||
|
Y12885R76000D00R
Vishay Precision Group Inc
|
Check for Price | Active | 5.76 Ω | 0.5 % | 300 mW | THROUGH HOLE MOUNT | Radial | 3 ppm/°C | FIXED RESISTOR | METAL FOIL | PRECISION, NON INDUCTIVE | 125 °C | NO | 300 V | 175 °C | -55 °C | Rectangular | 2 | TR | WIRE | 635 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | RADIAL LEADED | 8533.21.00.90 | ||||||
|
Y1288264R000V0R
Vishay Intertechnologies
|
Check for Price | No | Transferred | 264 Ω | 0.005 % | 600 mW | 3011 | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | Z555 (Z FOIL) | 300 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | 635 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||
|
Y12885R23000F0R
Vishay Intertechnologies
|
Check for Price | No | Transferred | 5.23 Ω | 1 % | 600 mW | 3011 | Radial | 3 ppm/°C | FIXED RESISTOR | METAL FOIL | Z555 (Z FOIL) | 300 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | 635 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||
|
Y128810R4000D0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 10.4 Ω | 0.5 % | 600 mW | 3011 | Radial | 3 ppm/°C | FIXED RESISTOR | METAL FOIL | Z555 (Z FOIL) | 300 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 635 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||
|
Y12881K60000D00R
Vishay Precision Group Inc
|
Check for Price | Active | 1.6 kΩ | 0.5 % | 300 mW | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | PRECISION, NON INDUCTIVE | 125 °C | NO | 300 V | 175 °C | -55 °C | Rectangular | 2 | TR | WIRE | 635 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | RADIAL LEADED | 8533.21.00.90 | ||||||
|
Y128831K2000D0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 31.2 kΩ | 0.5 % | 600 mW | 3011 | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | Z555 (Z FOIL) | 300 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 635 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||
|
Y128849K3000A0R
Vishay Intertechnologies
|
Check for Price | No | Transferred | 49.3 kΩ | 0.05 % | 600 mW | 3011 | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | Z555 (Z FOIL) | 300 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | 635 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||
|
Y12886K12000T0R
Vishay Intertechnologies
|
Check for Price | No | Transferred | 6.12 kΩ | 0.01 % | 600 mW | 3011 | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | Z555 (Z FOIL) | 300 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | 635 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||
|
Y128838R8000D0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 38.8 Ω | 0.5 % | 600 mW | 3011 | Radial | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | Z555 (Z FOIL) | 300 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 635 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |