Filter Your Search
1 - 3 of 3 results
|
Y116915K6000A0R
Vishay Intertechnologies
|
Check for Price | No | Transferred | 15.6 kΩ | 0.05 % | 600 mW | 2917 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR3D | 180 V | e0 | MIL-PRF-55182 | 175 °C | -55 °C | Molded | 2 | TR | Tin/Lead (Sn/Pb) | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||
|
Y116915K6000A0R
Vishay Foil Resistors
|
Check for Price | No | No | Active | 15.6 kΩ | 0.05 % | 300 mW | 2917 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | HIGH PRECISION, NON-INDUCTIVE | 125 °C | YES | 180 V | e0 | MIL-PRF-55182 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY PRECISION GROUP INC | unknown | EAR99 | SMT, 2917 | 8533.21.00.30 | |||
|
Y116915K6000A0R
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 15.6 kΩ | 0.05 % | 300 mW | 2917 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | HIGH PRECISION, NON-INDUCTIVE | 125 °C | YES | 180 V | e0 | MIL-PRF-55182 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | CHIP | 8533.21.00.30 |