Filter Your Search
1 - 2 of 2 results
|
Y116811K4000C0L
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 11.4 kΩ | 0.25 % | 300 mW | 2917 | SURFACE MOUNT | SMT | .5 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE, ULTRA HIGH PRECISION | 125 °C | YES | 180 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY PRECISION GROUP INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
Y116811K4000C0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 11.4 kΩ | 0.25 % | 600 mW | 2917 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR3P | 180 V | e0 | 175 °C | -55 °C | Molded | 2 | Bulk | Tin/Lead (Sn/Pb) | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |