Filter Your Search
1 - 3 of 3 results
Select Parts | Part Number |
---|
|
Y1121442R000T9R
Vishay Foil Resistors
|
||
|
Y1121442R000T9R
Vishay Intertechnologies
|
||
|
Y1121442R000T9R
Vishay Precision Group Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Size Code
|
Mounting Feature
|
Package Style
|
Temperature Coefficient
|
Resistor Type
|
Technology |
Manufacturer Series
|
Additional Feature
|
Rated Temperature
|
Series
|
Surface Mount
|
Working Voltage
|
JESD-609 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Shape
|
Packing Method
|
Terminal Finish
|
Terminal Shape
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Yes | Transferred | 442 Ω | 0.01 % | 125 mW | 2413 | SURFACE MOUNT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR1D | HIGH PRECISION, NON INDUCTIVE | 125 °C | YES | 73 V | e3 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY FOIL RESISTORS | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 | ||||||||
Yes | Transferred | 442 Ω | 0.01 % | 250 mW | 2412 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR1D | 73 V | MIL-PRF-55182 | 175 °C | -55 °C | Molded | 2 | TR | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||
Yes | Yes | Active | 442 Ω | 0.01 % | 125 mW | 2312 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | HIGH PRECISION, NON INDUCTIVE | 125 °C | YES | 73 V | e3 | MIL-PRF-55182 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY PRECISION GROUP INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |
|
Y1121442R000T9R
Vishay Foil Resistors
|
Check for Price | Yes | Yes | Transferred | 442 Ω | 0.01 % | 125 mW | 2413 | SURFACE MOUNT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR1D | HIGH PRECISION, NON INDUCTIVE | 125 °C | YES | 73 V | e3 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY FOIL RESISTORS | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 | |||||||||
|
Y1121442R000T9R
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 442 Ω | 0.01 % | 250 mW | 2412 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR1D | 73 V | MIL-PRF-55182 | 175 °C | -55 °C | Molded | 2 | TR | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||
|
Y1121442R000T9R
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 442 Ω | 0.01 % | 125 mW | 2312 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | HIGH PRECISION, NON INDUCTIVE | 125 °C | YES | 73 V | e3 | MIL-PRF-55182 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY PRECISION GROUP INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |