Filter Your Search
1 - 2 of 2 results
|
Y09262R00000B0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 2 Ω | 0.1 % | 8 W | 4015 | Chassis Mount | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VPR221 | 300 V | e0 | MIL-PRF-39009 | 150 °C | -55 °C | Molded | 2 | Bulk | Tin/Lead (Sn/Pb) | 13.72 mm | 2.54 mm | 15.62 mm | 10.16 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | |||||||
|
Y09262R00000B0L
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 2 Ω | 0.1 % | 8 W | 4015 | THROUGH HOLE MOUNT | TO-220 | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 300 V | MIL-PRF-39009 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | FLAT | 13.72 mm | 15.62 mm | 10.16 mm | 3.81 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | Vishay |