Parametric results for: Y092610R0000T0L under Metal Foil Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: y092610r0000t0l
Select parts from the table below to compare.
Compare
Compare
Y092610R0000T0L
Vishay Precision Group Inc
Check for Price No No Active 10 Ω 0.01 % 8 W 4015 THROUGH HOLE MOUNT TO-220 2 ppm/°C FIXED RESISTOR METAL FOIL NO 300 V MIL-PRF-39009 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk FLAT 13.72 mm 15.62 mm 10.16 mm 3.81 mm VISHAY PRECISION GROUP INC compliant EAR99
Y092610R0000T0L
Vishay Intertechnologies
Check for Price No Transferred 10 Ω 0.01 % 8 W 4015 Chassis Mount 2 ppm/°C FIXED RESISTOR METAL FOIL VPR221 300 V e0 MIL-PRF-39009 150 °C -55 °C Molded 2 Bulk Tin/Lead (Sn/Pb) 13.72 mm 2.54 mm 15.62 mm 10.16 mm 3.81 mm VISHAY INTERTECHNOLOGY INC unknown