Filter Your Search
1 - 3 of 3 results
|
Y085010R0000D9W
Vishay Foil Resistors
|
$15.6132 | Yes | Yes | Active | 10 Ω | 0.5 % | 500 mW | 1625 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE, HIGH PRECISION | 70 °C | YES | e3 | 150 °C | -55 °C | Rectangular | 4 | WAFFLE PACK | MATTE TIN OVER NICKEL | WRAPAROUND | 1.02 mm | 6.35 mm | 4.06 mm | VISHAY PRECISION GROUP INC | SMT, 2516 | unknown | EAR99 | 8533.21.00.30 | Vishay | ||
|
Y085010R0000D9W
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 10 Ω | 0.5 % | 500 mW | 2516 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | e3 | 150 °C | -55 °C | Chip | 2 | Waffle Pack | Tin (Sn) | WRAPAROUND | 1.02 mm | 6.35 mm | 4.06 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||||
|
Y085010R0000D9W
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 10 Ω | 0.5 % | 500 mW | 1625 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE, HIGH PRECISION | 70 °C | YES | e3 | 150 °C | -55 °C | Rectangular | 4 | WAFFLE PACK | MATTE TIN OVER NICKEL | WRAPAROUND | 1.02 mm | 6.35 mm | 4.06 mm | VISHAY PRECISION GROUP INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay |