Filter Your Search
1 - 2 of 2 results
|
Y083033R2000T9L
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 33.2 Ω | 0.01 % | 10 W | 6922 | 4 Terminals | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VPR247 | 600 V | e4 | 150 °C | -55 °C | All-Welded | 4 | Bulk | Gold (Au) | 635 µm | 12.7 mm | 20.83 mm | 17.53 mm | 5.46 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
Y083033R2000T9L
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 33.2 Ω | 0.01 % | 3 W | THROUGH HOLE MOUNT | 4 Terminals | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 600 V | 150 °C | -55 °C | Rectangular | 4 | RECTANGULAR PACKAGE | Bulk | WIRE | 635 µm | 12.7 mm | 20.83 mm | 17.53 mm | 5.46 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 |