Filter Your Search
1 - 2 of 2 results
|
Y07898K25000Q0L
Vishay Precision Group Inc
|
Check for Price | No | Active | 8.25 kΩ | 0.02 % | 300 mW | THROUGH HOLE MOUNT | Radial | 8 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 300 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 644 µm | 25.4 mm | 5.08 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||
|
Y07898K25000Q0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 8.25 kΩ | 0.02 % | 300 mW | 3011 | Radial | 8 ppm/°C | FIXED RESISTOR | METAL FOIL | VSRJ | 300 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 644 µm | 25.4 mm | 5.08 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |