Filter Your Search
1 - 3 of 3 results
|
Y07864K93000B9L
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 4.93 kΩ | 0.1 % | 600 mW | 3011 | Radial | 1 ppm/°C | FIXED RESISTOR | METAL FOIL | S102K | 300 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | 644 µm | 25.4 mm | 5.08 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||
|
Y07864K93000B9L
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 4.93 kΩ | 0.1 % | 600 mW | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE, HIGH PRECISION | 125 °C | NO | 54.3875 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 25.4 mm | 5.08 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | Radial, 3011 | 8533.21.00.90 | |||||
|
Y07864K93000B9L
Vishay Foil Resistors
|
Check for Price | Yes | Yes | Active | 4.93 kΩ | 0.1 % | 600 mW | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE, HIGH PRECISION | 125 °C | NO | 54.3875 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 25.4 mm | 5.08 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | Radial, 3011 | 8533.21.00.90 |