Filter Your Search
1 - 2 of 2 results
|
Y078640R2000D0L
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 40.2 Ω | 0.5 % | 600 mW | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE, HIGH PRECISION | 125 °C | NO | 4.9112 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 25.4 mm | 5.08 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
Y078640R2000D0L
Vishay Foil Resistors
|
Check for Price | No | No | Active | 40.2 Ω | 0.5 % | 600 mW | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE, HIGH PRECISION | 125 °C | NO | 4.9112 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 25.4 mm | 5.08 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, 3011 | compliant | EAR99 | 8533.21.00.90 |