Filter Your Search
1 - 2 of 2 results
|
Y070682K5000C0L
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 82.5 kΩ | 0.25 % | 200 mW | 2508 | THROUGH HOLE MOUNT | Radial | .2 ppm/°C | FIXED RESISTOR | METAL FOIL | ULTRA HIGH PRECISION, NON-INDUCTIVE | 125 °C | NO | 200 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD | WIRE | 25.4 mm | 3.81 mm | 7.87 mm | 6.35 mm | 2.03 mm | VISHAY PRECISION GROUP INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||
|
Y070682K5000C0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 82.5 kΩ | 0.25 % | 400 mW | 2508 | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VAR (Z-FOIL) | 200 V | e0 | 175 °C | -55 °C | Unencapsulated | 2 | Bulk | Tin/Lead (Sn/Pb) | 644 µm | 25.4 mm | 3.81 mm | 7.87 mm | 6.35 mm | 2.03 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |