Filter Your Search
1 - 3 of 3 results
|
Y008922K6000TR0L
Vishay Foil Resistors
|
$34.2730 | No | Active | 22.6 kΩ | 0.01 % | 600 mW | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | PRECISION | 25 °C | NO | 300 V | e0 | MIL-PRF-55182/9 | 125 °C | -55 °C | Rectangular | 2 | Bulk | TIN LEAD | WIRE | 635 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, 3011 | unknown | EAR99 | 8533.21.00.90 | |||||
|
Y008922K6000TR0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 22.6 kΩ | 0.01 % | 600 mW | 3011 | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | RNC90Y | 300 V | e0 | MIL-PRF-55182 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 635 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||
|
Y008922K6000TR0L
Vishay Precision Group Inc
|
Check for Price | No | Active | 22.6 kΩ | 0.01 % | 600 mW | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | PRECISION | 25 °C | NO | 300 V | e0 | MIL-PRF-55182/9 | 125 °C | -55 °C | Rectangular | 2 | Bulk | TIN LEAD | WIRE | 635 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 |