Filter Your Search
1 - 2 of 2 results
|
Y0024487R000V1L
Vishay Precision Group Inc
|
Check for Price | No | Active | 487 Ω | 0.005 % | 300 mW | 4216 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 300 V | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | WIRE | 640 µm | 25.4 mm | 3.81 mm | 10.92 mm | 10.54 mm | 4.11 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||
|
Y0024487R000V1L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 487 Ω | 0.005 % | 300 mW | 4216 | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | H SERIES-OTHER | 300 V | e0 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin/Lead (Sn/Pb) | 640 µm | 25.4 mm | 3.81 mm | 10.92 mm | 10.54 mm | 4.11 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |