Filter Your Search
1 - 3 of 3 results
|
Y002410K0000B9L
Vishay Foil Resistors
|
$20.2330 | Yes | Obsolete | 10 kΩ | 0.1 % | 300 mW | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | HIGH PRECISION, NON INDUCTIVE | 25 °C | NO | 300 V | 125 °C | -55 °C | Rectangular | 2 | Bulk | WIRE | 640 µm | 25.4 mm | 3.81 mm | 10.92 mm | 10.54 mm | 4.11 mm | VISHAY FOIL RESISTORS | RADIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||
|
Y002410K0000B9L
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 10 kΩ | 0.1 % | 300 mW | 4216 | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 300 V | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | 640 µm | 25.4 mm | 3.81 mm | 10.92 mm | 10.54 mm | 4.11 mm | VISHAY PRECISION GROUP INC | compliant | |||||||||||||
|
Y002410K0000B9L
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 10 kΩ | 0.1 % | 300 mW | 4216 | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | H SERIES-OTHER | 300 V | e3 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin (Sn) | 640 µm | 25.4 mm | 3.81 mm | 10.92 mm | 10.54 mm | 4.11 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |