Filter Your Search
1 - 2 of 2 results
|
Y00224K81000C9L
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 4.81 kΩ | 0.25 % | 1 W | THROUGH HOLE MOUNT | Radial | 8 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 500 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 644 µm | 25.4 mm | 22.86 mm | 10.49 mm | 30.48 mm | 6.6 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||
|
Y00224K81000C9L
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 4.81 kΩ | 0.25 % | 1 W | Radial | 8 ppm/°C | FIXED RESISTOR | METAL FOIL | VSR6 | 500 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | 644 µm | 25.4 mm | 22.86 mm | 10.49 mm | 30.48 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |