Filter Your Search
1 - 2 of 2 results
|
XWD2405-3H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 5 V | 36 V | 18 V | 4.5 V | 5.5 V | 2 | NO | YES | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 180 W | R-XDMA-P13 | e0 | Not Qualified | 85 °C | -25 °C | 13 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||||
|
XWD24053H
Bel Power Solutions
|
Check for Price | No | No | Not Recommended | 24 V | 5 V | 36 V | 18 V | 4.95 V | 5.05 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P14 | e0 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant |