Filter Your Search
1 - 4 of 4 results
|
XUP715300.000JU6I
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 300 MHz | 50 % | 50 OHM | 1.8 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | 350 ps | NO | 670 MHz | 16 kHz | 350 ps | 90 mA | 1.89 V | 1.71 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.3mm | RENESAS ELECTRONICS CORP | CLCC, 6 PIN | compliant | Clock | ||
|
XUP715300.000JU6I8
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 300 MHz | 50 % | 50 OHM | 1.8 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 350 ps | NO | 670 MHz | 16 kHz | 350 ps | 90 mA | 1.89 V | 1.71 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.3mm | RENESAS ELECTRONICS CORP | CLCC, 6 PIN | compliant | Clock | ||
|
XUP715300.000JU6I8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 300 MHz | 50 % | 50 OHM | 1.8 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 350 ps | NO | 670 MHz | 16 kHz | 350 ps | 90 mA | 1.89 V | 1.71 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.3mm | INTEGRATED DEVICE TECHNOLOGY INC | CLCC, 6 PIN | compliant | Clock | ||
|
XUP715300.000JU6I
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 300 MHz | 50 % | 50 OHM | 1.8 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | 350 ps | NO | 670 MHz | 16 kHz | 350 ps | 90 mA | 1.89 V | 1.71 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.3mm | INTEGRATED DEVICE TECHNOLOGY INC | CLCC, 6 PIN | compliant | Clock |