Filter Your Search
1 - 4 of 4 results
|
XUL710200.000JU6I
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 200 MHz | 100 % | 100 OHM | 1.8 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | 315 ps | NO | 1 GHz | 16 kHz | 315 ps | 65 mA | 1.89 V | 1.71 V | 60/40 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.3mm | RENESAS ELECTRONICS CORP | CLCC, 6 PIN | compliant | Clock | ||
|
XUL710200.000JU6I8
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 200 MHz | 100 % | 100 OHM | 1.8 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 315 ps | NO | 1 GHz | 16 kHz | 315 ps | 65 mA | 1.89 V | 1.71 V | 60/40 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.3mm | RENESAS ELECTRONICS CORP | CLCC, 6 PIN | compliant | Clock | ||
|
XUL710200.000JU6I8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 200 MHz | 100 % | 100 OHM | 1.8 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 315 ps | NO | 1 GHz | 16 kHz | 315 ps | 65 mA | 1.89 V | 1.71 V | 60/40 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.3mm | INTEGRATED DEVICE TECHNOLOGY INC | CLCC, 6 PIN | compliant | Clock | ||
|
XUL710200.000JU6I
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 200 MHz | 100 % | 100 OHM | 1.8 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | 315 ps | NO | 1 GHz | 16 kHz | 315 ps | 65 mA | 1.89 V | 1.71 V | 60/40 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.3mm | INTEGRATED DEVICE TECHNOLOGY INC | CLCC, 6 PIN | compliant | Clock |