Filter Your Search
1 - 10 of 551 results
|
XRT82D20IW
Exar Corporation
|
$8.2291 | No | No | Obsolete | 3.3 V | PCM TRANSCEIVER | 1 | INDUSTRIAL | R-PDSO-J28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 7.52 mm | 17.89 mm | 3.56 mm | EXAR CORP | SOJ | 0.300 INCH, SOJ-28 | 28 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
XRT73L12IB
Exar Corporation
|
Check for Price | Transferred | EXAR CORP | , | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
XRT79L73IB
Exar Corporation
|
Check for Price | No | Obsolete | 3.3 V | CMOS | ATM/SONET/SDH NETWORK INTERFACE | ATM | 1 | INDUSTRIAL | S-PBGA-B456 | e0 | Not Qualified | 4 | 85 °C | -40 °C | 215 | 30 | 456 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.5 mm | EXAR CORP | BGA | BGA, | 456 | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
XRT5997IV-F
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 3.3 V | CMOS | PCM TRANSCEIVER | 1 | INDUSTRIAL | S-PQFP-G100 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | MAXLINEAR INC | LFQFP, | compliant | 8542.39.00.01 | MaxLinear, Inc. | ||||||||||||||||||||||||||
|
XRTA30013000J
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | THIN FILM | 125 °C | -55 °C | SURFACE MOUNT | 2 | SMT | YES | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Chip | 254 µm | 508 µm | 508 µm | Tray | 65 mW | MIL-STD-883 | 1.3 kΩ | FIXED RESISTOR | 0202 | 4800 ppm/°C | ONE SURFACE | 5 % | 100 V | |||||||||||||||||||||||||||||||
|
XRT91L30IQ
Exar Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | ATM/SONET/SDH TRANSCEIVER | ATM; SDH; SONET | 1 | INDUSTRIAL | S-PQFP-G64 | e0 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | FQFP | QFP64,.51SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 2.45 mm | EXAR CORP | QFP | 10 X 10 MM, 2 MM HEIGHT, PLASTIC, QFP-64 | 64 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
XRT72L73IB
Exar Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | CMOS | ATM/SONET/SDH NETWORK INTERFACE | ATM | 1 | INDUSTRIAL | S-PBGA-B352 | e0 | Not Qualified | 85 °C | -40 °C | 352 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.7 mm | EXAR CORP | BGA | BGA, | 352 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
XRT3590ID-F
Exar Corporation
|
Check for Price | Yes | Obsolete | 5 V | TELECOM CIRCUIT | -5 V | 1 | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | EXAR CORP | SOIC | 0.300 INCH, GREEN, SOIC-24 | 24 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
XR-T7234A
MaxLinear Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | INDUSTRIAL | R-PQFP-G100 | e0 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | MAXLINEAR INC | QFP, QFP100,.7X.9 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
XRT95L34IV
Exar Corporation
|
Check for Price | Transferred | EXAR CORP | , | compliant |