Filter Your Search
1 - 4 of 4 results
|
XR-T7296IP
Exar Corporation
|
Check for Price | No | Obsolete | TELECOM CIRCUIT | 1 | 133 mA | INDUSTRIAL | R-PDIP-T28 | e0 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 37.4 mm | 6.35 mm | EXAR CORP | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | compliant | |||||||||||
|
XRT7296IP
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | BICMOS | STS-1/OC-1 | 51.84 Gbps | TELECOM CIRCUIT | T-3(DS3) | 1 | 133 µA | INDUSTRIAL | R-PDIP-T28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 37.4 mm | 6.35 mm | EXAR CORP | DIP | DIP, DIP28,.6 | 28 | compliant | 8542.39.00.01 | ||||||
|
XRT7296IW
Exar Corporation
|
Check for Price | No | No | Obsolete | 5 V | BICMOS | STS-1/OC-1 | 51.84 Gbps | PCM TRANSCEIVER | T-3(DS3) | 1 | 5 V | 133 µA | INDUSTRIAL | R-PDSO-J28 | e0 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | 7.62 mm | 17.91 mm | 3.56 mm | EXAR CORP | SOJ | SOJ, SOJ28,.34 | 28 | compliant | |||
|
XRT7296IP-F
Exar Corporation
|
Check for Price | Yes | Obsolete | 5 V | BICMOS | STS-1/OC-1 | 51.84 Gbps | TELECOM CIRCUIT | T-3(DS3) | 1 | 133 µA | INDUSTRIAL | R-PDIP-T28 | e3 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 37.4 mm | 6.35 mm | EXAR CORP | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 |