Filter Your Search
1 - 2 of 2 results
|
XRT3588CP-F
Exar Corporation
|
Check for Price | Yes | Obsolete | 5 V | TELECOM CIRCUIT | -5 V | 1 | COMMERCIAL | R-PDIP-T18 | e3 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.48 mm | 5.33 mm | EXAR CORP | DIP | 0.300 INCH, GREEN, PLASTIC, DIP-18 | 18 | compliant | 8542.39.00.01 | ||
|
XR-T3588CP
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | TELECOM CIRCUIT | -5 V | 1 | COMMERCIAL | R-PDIP-T18 | e0 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.48 mm | 5.33 mm | EXAR CORP | DIP | DIP, | 18 | compliant | 8542.39.00.01 |