Filter Your Search
1 - 10 of 10 results
|
XRD64L15AIQ
Exar Corporation
|
Check for Price | No | Obsolete | 3.3 V | 3.6 V | 1 | 0.0977 % | 10 | 500 kHz | YES | ADC, PROPRIETARY METHOD | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 7 mm | 1.6 mm | 7 mm | EXAR CORP | QFP | LQFP, QFP32,.35SQ,32 | 32 | unknown | 8542.39.00.01 | |||
|
XRD64L15AID28
Exar Corporation
|
Check for Price | Obsolete | 3.3 V | 2.5 V | 1 | 0.2441 % | 10 | 20 MHz | YES | ADC, PROPRIETARY METHOD | 500 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | EXAR CORP | SOIC | SOP, | 28 | unknown | 8542.39.00.01 | ||||||
|
XRD64L15AIU
Exar Corporation
|
Check for Price | No | Obsolete | 3.3 V | 3.6 V | 1 | 0.0977 % | 10 | 500 kHz | YES | ADC, PROPRIETARY METHOD | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | EXAR CORP | SSOP | SSOP, SSOP28,.3 | 28 | unknown | 8542.39.00.01 | |||
|
XRD64L15AIP
Exar Corporation
|
Check for Price | No | Obsolete | 3.3 V | 3.6 V | 1 | 0.0977 % | 10 | 500 kHz | NO | ADC, PROPRIETARY METHOD | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 34.86 mm | EXAR CORP | DIP | DIP, DIP28,.3 | 28 | unknown | 8542.39.00.01 | |||
|
XRD64L15AIU28
Exar Corporation
|
Check for Price | Obsolete | 3.3 V | 2.5 V | 1 | 0.2441 % | 10 | 20 MHz | YES | ADC, PROPRIETARY METHOD | 500 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | EXAR CORP | SSOP | SSOP, | 28 | unknown | 8542.39.00.01 | ||||||
|
XRD64L15AIP28
Exar Corporation
|
Check for Price | Obsolete | 3.3 V | 2.5 V | 1 | 0.2441 % | 10 | 20 MHz | NO | ADC, PROPRIETARY METHOD | 500 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 34.86 mm | EXAR CORP | DIP | DIP, | 28 | unknown | 8542.39.00.01 | |||||
|
XRD64L15AIQ32
Exar Corporation
|
Check for Price | Obsolete | 3.3 V | 2.5 V | 1 | 0.2441 % | 10 | 20 MHz | YES | ADC, PROPRIETARY METHOD | 500 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 7 mm | 1.6 mm | 7 mm | EXAR CORP | QFP | LQFP, | 32 | unknown | 8542.39.00.01 | |||||
|
XRD64L15AIV48
Exar Corporation
|
Check for Price | Obsolete | 3.3 V | 2.5 V | 1 | 0.2441 % | 10 | 20 MHz | YES | ADC, PROPRIETARY METHOD | 500 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 1.2 mm | 7 mm | EXAR CORP | QFP | TFQFP, | 48 | unknown | 8542.39.00.01 | ||||||
|
XRD64L15AIV
Exar Corporation
|
Check for Price | No | Obsolete | 3.3 V | 3.6 V | 1 | 0.0977 % | 10 | 500 kHz | YES | ADC, PROPRIETARY METHOD | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 1.2 mm | 7 mm | EXAR CORP | QFP | TFQFP, TQFP48,.35SQ | 48 | unknown | 8542.39.00.01 | |||
|
XRD64L15AID
Exar Corporation
|
Check for Price | No | Obsolete | 3.3 V | 3.6 V | 1 | 0.0977 % | 10 | 500 kHz | YES | ADC, PROPRIETARY METHOD | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | EXAR CORP | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.39.00.01 |