Parametric results for: XRD64L06 under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: xrd64l06
Select parts from the table below to compare.
Compare
Compare
XRD64L06AIP
Exar Corporation
Check for Price No Obsolete 3 V 2.4 V 1 0.1953 % 10 6 MHz NO ADC, RESISTANCE LADDER 600 mV 1 BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD R-PDIP-T24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.33 mm 30.485 mm EXAR CORP DIP DIP, DIP24,.3 24 unknown 8542.39.00.01
XRD64L06AID
Exar Corporation
Check for Price No Obsolete 3 V 2.4 V 1 0.1953 % 10 6 MHz YES ADC, RESISTANCE LADDER 600 mV 1 BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 15.4 mm EXAR CORP SOIC SOP, SOP24,.4 24 unknown 8542.39.00.01