Parametric results for: XRD6415 under Analog to Digital Converters

Filter Your Search

1 - 10 of 10 results

|
-
-
-
Manufacturer Part Number: xrd6415
Select parts from the table below to compare.
Compare
Compare
XRD6415AIP
Exar Corporation
Check for Price No Obsolete 5 V 5.5 V 1 1 % 10 20 MHz NO ADC, PROPRIETARY METHOD 1 BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD R-PDIP-T28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.33 mm 34.86 mm EXAR CORP DIP DIP, DIP28,.3 28 unknown 8542.39.00.01
XRD6415AIQ32
Exar Corporation
Check for Price Obsolete 5 V 5 V 1 0.2441 % 10 20 MHz YES ADC, PROPRIETARY METHOD 1 BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQFP-G32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 7 mm 1.6 mm 7 mm EXAR CORP QFP LQFP, 32 unknown 8542.39.00.01
XRD6415AIV
Exar Corporation
Check for Price No Obsolete 5 V 5.5 V 1 1 % 10 20 MHz YES ADC, PROPRIETARY METHOD 1 BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQFP-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 7 mm 1.2 mm 7 mm EXAR CORP QFP TFQFP, TQFP48,.35SQ 48 unknown 8542.39.00.01
XRD6415AIU
Exar Corporation
Check for Price No Obsolete 5 V 5.5 V 1 1 % 10 20 MHz YES ADC, PROPRIETARY METHOD 1 BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5.3 mm 2 mm 10.2 mm EXAR CORP SSOP SSOP, SSOP28,.3 28 unknown 8542.39.00.01
XRD6415AIU28
Exar Corporation
Check for Price Obsolete 5 V 5 V 1 0.2441 % 10 20 MHz YES ADC, PROPRIETARY METHOD 1 BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 5.3 mm 2 mm 10.2 mm EXAR CORP SSOP SSOP, 28 unknown 8542.39.00.01
XRD6415AID28
Exar Corporation
Check for Price Obsolete 5 V 5 V 1 0.2441 % 10 20 MHz YES ADC, PROPRIETARY METHOD 1 BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm EXAR CORP SOIC SOP, 28 unknown 8542.39.00.01
XRD6415AIV48
Exar Corporation
Check for Price Obsolete 5 V 5 V 1 0.2441 % 10 20 MHz YES ADC, PROPRIETARY METHOD 1 BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQFP-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 7 mm 1.2 mm 7 mm EXAR CORP QFP TFQFP, 48 unknown 8542.39.00.01
XRD6415AIP28
Exar Corporation
Check for Price Obsolete 5 V 5 V 1 0.2441 % 10 20 MHz NO ADC, PROPRIETARY METHOD 1 BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD R-PDIP-T28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.33 mm 34.86 mm EXAR CORP DIP DIP, 28 unknown 8542.39.00.01
XRD6415AID
Exar Corporation
Check for Price No Obsolete 5 V 5.5 V 1 1 % 10 20 MHz YES ADC, PROPRIETARY METHOD 1 BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm EXAR CORP SOIC SOP, SOP28,.4 28 unknown 8542.39.00.01
XRD6415AIQ
Exar Corporation
Check for Price No Obsolete 5 V 5.5 V 1 1 % 10 20 MHz YES ADC, PROPRIETARY METHOD 1 BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQFP-G32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE TIN LEAD GULL WING 800 µm QUAD 7 mm 1.6 mm 7 mm EXAR CORP QFP LQFP, QFP32,.35SQ,32 32 unknown 8542.39.00.01