Filter Your Search
1 - 2 of 2 results
|
XRD4460ADIV48
Exar Corporation
|
Check for Price | No | Obsolete | TFQFP | CONSUMER CIRCUIT | 1 | 75 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.2 mm | EXAR CORP | QFP | TFQFP, | 48 | compliant | 8542.39.00.01 | ||
|
XRD4460ADIV
Exar Corporation
|
Check for Price | No | Obsolete | TFQFP | CONSUMER CIRCUIT | 1 | 75 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.2 mm | EXAR CORP | QFP | TFQFP, | 48 | compliant | 8542.39.00.01 |