Filter Your Search
1 - 10 of 17 results
|
XR88C192CJTR-F
MaxLinear Inc
|
$5.4889 | Yes | Obsolete | 8 | 4 | 0.125 MBps | 24 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V SUPPLY AT 8MHZ | NO | ASYNC, BIT | NRZ | YES | 2 | 5.5 V | 2.97 V | COMMERCIAL | S-PQCC-J44 | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | MAXLINEAR INC | QCCJ, | compliant | 8542.31.00.01 | |||||||||||
|
XR88C192CJ-F
MaxLinear Inc
|
$7.0996 | Yes | Obsolete | 8 | 4 | 0.125 MBps | 24 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V SUPPLY AT 8MHZ | NO | ASYNC, BIT | NRZ | YES | 2 | 5.5 V | 2.97 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | MAXLINEAR INC | QCCJ, | compliant | 8542.31.00.01 | MaxLinear, Inc. | |||||||||
|
XR88C192CV-F
MaxLinear Inc
|
$7.3747 | Yes | Active | 8 | 4 | 0.125 MBps | 24 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V SUPPLY AT 8MHZ | NO | ASYNC, BIT | NRZ | YES | 2 | 1.5 mA | 5.5 V | 2.97 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MAXLINEAR INC | LQFP, | compliant | 8542.31.00.01 | MaxLinear, Inc. | ||||||
|
XR88C192CJ-F
Exar Corporation
|
$8.6000 | Yes | Yes | Transferred | 8 | 4 | 0.125 MBps | 24 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V SUPPLY AT 8MHZ | NO | ASYNC, BIT | NRZ | YES | 2 | 5.5 V | 2.97 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | EXAR CORP | QCCJ, LDCC44,.7SQ | compliant | 8542.31.00.01 | EXAR | LCC | 44 | |||||||
|
XR88C192IVTR-F
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 4 | 0.125 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V SUPPLY AT 8MHZ | NO | ASYNC, BIT | NRZ | YES | 2 | 5.5 V | 2.97 V | INDUSTRIAL | S-PQFP-G44 | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | EXAR CORP | LQFP-44 | compliant | 8542.31.00.01 | QFP | 44 | ||||||||
|
XR88C192CVTR-F
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 4 | 0.125 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V SUPPLY AT 8MHZ | NO | ASYNC, BIT | NRZ | YES | 2 | 5.5 V | 2.97 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | EXAR CORP | LQFP-44 | compliant | 8542.31.00.01 | QFP | 44 | |||||||
|
XR88C192CJ
Exar Corporation
|
Check for Price | No | Obsolete | 8 | 4 | 0.125 MBps | 24 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V SUPPLY AT 8MHZ | NO | ASYNC, BIT | NRZ | YES | 2 | 5.5 V | 2.97 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | EXAR CORP | QCCJ, LDCC44,.7SQ | compliant | 8542.31.00.01 | LCC | 44 | |||||||||
|
XR88C192IV-F
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 4 | 0.125 MBps | 24 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V SUPPLY AT 8MHZ | NO | ASYNC, BIT | NRZ | YES | 2 | 5.5 V | 2.97 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | EXAR CORP | GREEN, TQFP-44 | compliant | 8542.31.00.01 | QFP | 44 | ||||||
|
XR88C192CP
Exar Corporation
|
Check for Price | No | Obsolete | 8 | 4 | 0.125 MBps | 24 MHz | NO | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | OPERATES AT 3.3V SUPPLY AT 8MHZ | NO | ASYNC, BIT | NRZ | YES | 2 | 5.5 V | 2.97 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 51.75 mm | EXAR CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | DIP | 40 | |||||||||
|
XR88C192CJTR-F
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 4 | 0.125 MBps | 24 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V SUPPLY AT 8MHZ | NO | ASYNC, BIT | NRZ | YES | 2 | 5.5 V | 2.97 V | COMMERCIAL | S-PQCC-J44 | e3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | EXAR CORP | QCCJ, | compliant | 8542.31.00.01 | LCC | 44 |