Filter Your Search
1 - 1 of 1 results
|
XR73H1HUTWL3650F
KOA Speer Electronics Inc
|
Check for Price | Yes | Not Recommended | 365 Ω | 1 % | 63 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 130 µm | 600 µm | 300 µm | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |