Filter Your Search
1 - 1 of 1 results
|
XR-2135ACN
Exar Corporation
|
Check for Price | No | No | Obsolete | 5 V | CMOS | 19 Mbps | ELASTIC BUFFER | 1 | 10 mA | COMMERCIAL | R-GDIP-T14 | e0 | Not Qualified | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.5453 mm | 5.08 mm | EXAR CORP | DIP | DIP, | 14 | compliant | 8542.39.00.01 |