Filter Your Search
1 - 2 of 2 results
|
XR17D154IV-F
MaxLinear Inc
|
$16.6486 | Yes | Obsolete | PCI | 32 | 32 | 0.78125 MBps | 50 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3 V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 4 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MAXLINEAR INC | 20 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 | compliant | 8542.31.00.01 | MaxLinear, Inc. | |||||
|
XR17D154IV-F
Exar Corporation
|
$17.2700 | Yes | Yes | Transferred | PCI | 32 | 32 | 0.78125 MBps | 50 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3 V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 4 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | EXAR CORP | 20 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 | compliant | 8542.31.00.01 | EXAR | QFP | 144 |