Filter Your Search
1 - 1 of 1 results
|
XR16V554IJ-F
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 3 | 0.5 MBps | 64 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NO | 4 | 3.63 V | 2.97 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e3 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.23 mm | 24.23 mm | EXAR CORP | LCC | GREEN, PLASTIC, LCC-68 | 68 | compliant | 8542.31.00.01 |